
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Zinc |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,48000 Kč | 666,48 Kč |
| 10 | 566,46300 Kč | 5 664,63 Kč |
| 30 | 524,21500 Kč | 15 726,45 Kč |
| 50 | 505,66540 Kč | 25 283,27 Kč |
| 100 | 481,54710 Kč | 48 154,71 Kč |
| 250 | 451,43432 Kč | 112 858,58 Kč |
| Unit Price without VAT: | 666,48000 Kč |
|---|---|
| Unit Price with VAT: | 806,44080 Kč |











