18 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0982670337

DigiKey Part Number
WM23724-ND
Manufacturer
Manufacturer Product Number
0982670337
Description
CABLE FFC/FPC 18POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670337 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-18-A-0076-C-4-08-4-TGCT4262073-10-18-A-0076-C-4-08-4-T-ND17,85000 KčSimilar
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,19000 Kč48,19 Kč
1040,87700 Kč408,77 Kč
2538,31040 Kč957,76 Kč
5036,47740 Kč1 823,87 Kč
10034,73300 Kč3 473,30 Kč
25032,55708 Kč8 139,27 Kč
50031,00288 Kč15 501,44 Kč
1 00029,52333 Kč29 523,33 Kč
3 00027,32277 Kč81 968,31 Kč
Manufacturers Standard Package
Unit Price without VAT:48,19000 Kč
Unit Price with VAT:58,30990 Kč