18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151670347

DigiKey Part Number
0151670347-ND
Manufacturer
Manufacturer Product Number
0151670347
Description
CABLE FFC/FPC 18POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670347 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-18-A-0203-C-4-08-4-TGCT4892073-10-18-A-0203-C-4-08-4-T-ND19,74000 KčSimilar
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
1044,54300 Kč445,43 Kč
2541,75000 Kč1 043,75 Kč
5039,75800 Kč1 987,90 Kč
10037,85690 Kč3 785,69 Kč
25035,48552 Kč8 871,38 Kč
50033,79150 Kč16 895,75 Kč
1 00032,17910 Kč32 179,10 Kč
3 00029,78085 Kč89 342,55 Kč
Manufacturers Standard Package
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč