Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

D1210-B

DigiKey Part Number
CC2112-ND
Manufacturer
Manufacturer Product Number
D1210-B
Description
SSR RELAY SPST-NC 10A 24-140V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D1210-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 140 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 497,37000 Kč1 497,37 Kč
101 426,18400 Kč14 261,84 Kč
501 361,30460 Kč68 065,23 Kč
1001 321,19630 Kč132 119,63 Kč
Unit Price without VAT:1 497,37000 Kč
Unit Price with VAT:1 811,81770 Kč