
281-345 | |
|---|---|
DigiKey Part Number | 2946-281-345-ND |
Manufacturer | |
Manufacturer Product Number | 281-345 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,89120 Kč | 822,28 Kč |
| Unit Price without VAT: | 32,89120 Kč |
|---|---|
| Unit Price with VAT: | 39,79835 Kč |











