
BZW04-256 | |
|---|---|
DigiKey Part Number | 4878-BZW04-256TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-256 |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-256 Models |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,66016 Kč | 14 640,64 Kč |
| 8 000 | 3,58940 Kč | 28 715,20 Kč |
| Unit Price without VAT: | 3,66016 Kč |
|---|---|
| Unit Price with VAT: | 4,42879 Kč |











