



485893-6 | |
|---|---|
DigiKey Part Number | 485893-6-ND |
Manufacturer | |
Manufacturer Product Number | 485893-6 |
Description | CONN FFC PIN HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 8Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 485893-6 Models |
Category | Voltage Rating 300 V |
Manufacturer TE Connectivity AMP Connectors | Housing Material Thermoplastic |
Packaging Bulk | Operating Temperature -65°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC, Discrete Wire | Current Rating (Amps) 1.5 A |
Connector Type Housing for Male Contacts | Housing Color Black |
Number of Positions 8 | Note Contacts Sold Separately |
Number of Rows 1 | Wire Gauge 22-32 AWG |
Pitch 0.100" (2.54mm) | Insulation Diameter 0.025" ~ 0.056" (0.64mm ~ 1.42mm) |
FFC, FCB Thickness 0.05-0.13mm | Base Product Number |
Locking Feature Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 23,89363 Kč | 501 766,23 Kč |
| Unit Price without VAT: | 23,89363 Kč |
|---|---|
| Unit Price with VAT: | 28,91129 Kč |














