Contact Crimp Pin 22-24 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86656-2

DigiKey Part Number
A116322TR-ND - Tape & Reel (TR)
A116322CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
86656-2
Description
CONTACT FLAT FLEX PIN GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-24 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
86656-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Pin or Socket
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,74300 Kč177,43 Kč
2516,62200 Kč415,55 Kč
5015,83240 Kč791,62 Kč
10015,07450 Kč1 507,45 Kč
25014,12912 Kč3 532,28 Kč
50013,45384 Kč6 726,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00012,14284 Kč364 285,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč