



485893-4 | |
|---|---|
DigiKey Part Number | 485893-4-ND |
Manufacturer | |
Manufacturer Product Number | 485893-4 |
Description | CONN FFC PIN HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 6Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 485893-4 Models |
Category | Voltage Rating 300 V |
Manufacturer TE Connectivity AMP Connectors | Housing Material Thermoplastic |
Packaging Bulk | Operating Temperature -65°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC, Discrete Wire | Current Rating (Amps) 1.5 A |
Connector Type Housing for Male Contacts | Housing Color Black |
Number of Positions 6 | Note Contacts Sold Separately |
Number of Rows 1 | Wire Gauge 22-32 AWG |
Pitch 0.100" (2.54mm) | Insulation Diameter 0.025" ~ 0.056" (0.64mm ~ 1.42mm) |
FFC, FCB Thickness 0.05-0.13mm | Base Product Number |
Locking Feature Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,28720 Kč | 1 207,18 Kč |
| 50 | 45,98140 Kč | 2 299,07 Kč |
| 100 | 43,78500 Kč | 4 378,50 Kč |
| 250 | 41,04268 Kč | 10 260,67 Kč |
| 500 | 39,08400 Kč | 19 542,00 Kč |
| 2 000 | 35,44368 Kč | 70 887,36 Kč |
| 4 000 | 33,75376 Kč | 135 015,04 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |














