Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 16 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-485893-4

DigiKey Part Number
A112280-ND
Manufacturer
Manufacturer Product Number
1-485893-4
Description
CONN FFC PIN HSG 16POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 16Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-485893-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, Discrete Wire
Connector Type
Housing for Male Contacts
Number of Positions
16
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
22-32 AWG
Insulation Diameter
0.025" ~ 0.056" (0.64mm ~ 1.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1065,17800 Kč651,78 Kč
2561,08720 Kč1 527,18 Kč
5058,16440 Kč2 908,22 Kč
10055,38640 Kč5 538,64 Kč
25051,91796 Kč12 979,49 Kč
50049,44022 Kč24 720,11 Kč
1 00047,08151 Kč47 081,51 Kč
2 50044,13645 Kč110 341,13 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč