
DIT120N08 | |
|---|---|
DigiKey Part Number | 4878-DIT120N08-ND |
Manufacturer | |
Manufacturer Product Number | DIT120N08 |
Description | MOSFET TO220AB N 80V 0.0049OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 220W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | DIT120N08 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 163 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 25 V |
FET Type | Power Dissipation (Max) 220W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 50 | 27,08740 Kč | 1 354,37 Kč |
| 100 | 24,33460 Kč | 2 433,46 Kč |
| 500 | 19,50924 Kč | 9 754,62 Kč |
| 1 000 | 17,95791 Kč | 17 957,91 Kč |
| 2 000 | 16,65352 Kč | 33 307,04 Kč |
| 5 000 | 15,24278 Kč | 76 213,90 Kč |
| 10 000 | 14,69335 Kč | 146 933,50 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











