
2321680 | |
|---|---|
DigiKey Part Number | 2321680-ND |
Manufacturer | |
Manufacturer Product Number | 2321680 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321680 Models |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 40 |
Part Status Active | Length 19.69' (6.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Schneider Electric Modicon M340 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 043,87000 Kč | 3 043,87 Kč |
| Unit Price without VAT: | 3 043,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 683,08270 Kč |







