
206800-2 | |
|---|---|
DigiKey Part Number | A34495-ND |
Manufacturer | |
Manufacturer Product Number | 206800-2 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206800-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | 50µin (1.27µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,23000 Kč | 2 824,23 Kč |
| 10 | 2 400,76400 Kč | 24 007,64 Kč |
| 25 | 2 250,59920 Kč | 56 264,98 Kč |
| 50 | 2 143,33300 Kč | 107 166,65 Kč |
| 100 | 2 068,56550 Kč | 206 856,55 Kč |
| Unit Price without VAT: | 2 824,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,31830 Kč |


















