



0759000161 | |
|---|---|
DigiKey Part Number | WM20452-ND |
Manufacturer | |
Manufacturer Product Number | 0759000161 |
Description | CONN HEADER R/A 6POS 3.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0759000161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Cartridge Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,92000 Kč | 76,92 Kč |
| 10 | 65,38800 Kč | 653,88 Kč |
| 100 | 55,57580 Kč | 5 557,58 Kč |
| 800 | 47,99293 Kč | 38 394,34 Kč |
| 1 600 | 45,70411 Kč | 73 126,58 Kč |
| Unit Price without VAT: | 76,92000 Kč |
|---|---|
| Unit Price with VAT: | 93,07320 Kč |











