Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 12 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-485893-0

DigiKey Part Number
A112276-ND
Manufacturer
Manufacturer Product Number
1-485893-0
Description
CONN FFC PIN HSG 12POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 12Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-485893-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, Discrete Wire
Connector Type
Housing for Male Contacts
Number of Positions
12
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
22-32 AWG
Insulation Diameter
0.025" ~ 0.056" (0.64mm ~ 1.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,78400 Kč547,84 Kč
2551,33600 Kč1 283,40 Kč
5048,88340 Kč2 444,17 Kč
10046,54840 Kč4 654,84 Kč
25043,63384 Kč10 908,46 Kč
50041,55084 Kč20 775,42 Kč
1 00039,56842 Kč39 568,42 Kč
2 50037,09330 Kč92 733,25 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč