
86561-7 | |
|---|---|
DigiKey Part Number | 86561-7-ND |
Manufacturer | |
Manufacturer Product Number | 86561-7 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86561-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 85,47974 Kč | 2 564 392,20 Kč |
| Unit Price without VAT: | 85,47974 Kč |
|---|---|
| Unit Price with VAT: | 103,43049 Kč |

















