
0526101872 | |
|---|---|
DigiKey Part Number | WM20327TR-ND - Tape & Reel (TR) WM20327CT-ND - Cut Tape (CT) WM20327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101872 |
Description | CONN FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101872 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 25,27320 Kč | 631,83 Kč |
| 50 | 24,06800 Kč | 1 203,40 Kč |
| 100 | 22,91510 Kč | 2 291,51 Kč |
| 250 | 21,48012 Kč | 5 370,03 Kč |
| 500 | 20,45416 Kč | 10 227,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,13491 Kč | 21 134,91 Kč |
| 2 000 | 20,12648 Kč | 40 252,96 Kč |
| 3 000 | 19,55908 Kč | 58 677,24 Kč |
| 5 000 | 18,86725 Kč | 94 336,25 Kč |
| 7 000 | 18,42503 Kč | 128 975,21 Kč |
| 10 000 | 17,96772 Kč | 179 677,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



