0150390349 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 58,74862 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,46019 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 38
Unit Price: 71,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 44,36331 Kč
Datasheet
18 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390349

DigiKey Part Number
900-0150390349-ND
Manufacturer
Manufacturer Product Number
0150390349
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670918Molex0900-0150670918-ND58,74862 KčParametric Equivalent
0151670349Molex0WM16430-ND29,46019 KčParametric Equivalent
0152670349Molex380152670349-ND71,60000 KčParametric Equivalent
0982670349Molex0WM16443-ND44,36331 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00053,35592 Kč53 355,92 Kč
Manufacturers Standard Package
Unit Price without VAT:53,35592 Kč
Unit Price with VAT:64,56066 Kč