
0526101872 | |
|---|---|
DigiKey Part Number | WM20327TR-ND - Tape & Reel (TR) WM20327CT-ND - Cut Tape (CT) WM20327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101872 |
Description | CONN FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 25,27320 Kč | 631,83 Kč |
| 50 | 24,06800 Kč | 1 203,40 Kč |
| 100 | 22,91510 Kč | 2 291,51 Kč |
| 250 | 21,48012 Kč | 5 370,03 Kč |
| 500 | 20,45416 Kč | 10 227,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,72062 Kč | 20 720,62 Kč |
| 2 000 | 19,73172 Kč | 39 463,44 Kč |
| 3 000 | 19,17558 Kč | 57 526,74 Kč |
| 5 000 | 18,49735 Kč | 92 486,75 Kč |
| 7 000 | 18,06377 Kč | 126 446,39 Kč |
| 10 000 | 17,61539 Kč | 176 153,90 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




