Similar



Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-18-A-0228-C-4-08-4-T | GCT | 488 | 2073-10-18-A-0228-C-4-08-4-T-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,36331 Kč | 44 363,31 Kč |
| Unit Price without VAT: | 44,36331 Kč |
|---|---|
| Unit Price with VAT: | 53,67961 Kč |











