
10-18-A-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-18-A-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-18-A-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 18 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.980" (228.09mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,94160 Kč | 398,54 Kč |
| 50 | 15,17740 Kč | 758,87 Kč |
| 100 | 14,45290 Kč | 1 445,29 Kč |
| 300 | 13,37363 Kč | 4 012,09 Kč |
| 500 | 12,89992 Kč | 6 449,96 Kč |
| 1 000 | 12,28404 Kč | 12 284,04 Kč |
| 2 500 | 11,51497 Kč | 28 787,42 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




