
FFC3B07-18-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-18-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-18-TCT-ND - Cut Tape (CT) 2073-FFC3B07-18-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-18-T |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-18-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,68160 Kč | 334,08 Kč |
| 100 | 6,36030 Kč | 636,03 Kč |
| 250 | 5,96176 Kč | 1 490,44 Kč |
| 500 | 5,67702 Kč | 2 838,51 Kč |
| 1 000 | 5,40573 Kč | 5 405,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14756 Kč | 10 295,12 Kč |
| 4 000 | 4,90177 Kč | 19 607,08 Kč |
| 6 000 | 4,76354 Kč | 28 581,24 Kč |
| 10 000 | 4,59493 Kč | 45 949,30 Kč |
| 14 000 | 4,48720 Kč | 62 820,80 Kč |
| 20 000 | 4,37573 Kč | 87 514,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



