18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-18-A-0254-C-4-08-4-T

DigiKey Part Number
2073-10-18-A-0254-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-18-A-0254-C-4-08-4-T
Description
1MM PITCH FFC, 18 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,36500 Kč173,65 Kč
2516,28600 Kč407,15 Kč
5015,50500 Kč775,25 Kč
10014,76370 Kč1 476,37 Kč
30013,66130 Kč4 098,39 Kč
50013,17708 Kč6 588,54 Kč
1 00012,54798 Kč12 547,98 Kč
2 50011,76241 Kč29 406,02 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč