
SFW18S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1154-2-ND - Tape & Reel (TR) 609-1154-1-ND - Cut Tape (CT) 609-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18S-2STE1LF |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW18S-2STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled |
Part Status Active | Actuator Material Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.209" (5.30mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,04560 Kč | 251,14 Kč |
| 50 | 9,56240 Kč | 478,12 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 250 | 8,53444 Kč | 2 133,61 Kč |
| 500 | 8,12622 Kč | 4 063,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73797 Kč | 7 737,97 Kč |
| 2 000 | 7,36852 Kč | 14 737,04 Kč |
| 3 000 | 7,16067 Kč | 21 482,01 Kč |
| 5 000 | 6,90721 Kč | 34 536,05 Kč |
| 7 000 | 6,74522 Kč | 47 216,54 Kč |
| 10 000 | 6,57767 Kč | 65 776,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

