Case Plastic Gray Hand Held, Split Sides and End Panel(s) 4.190" L x 3.560" W (106.43mm x 90.42mm) X 2.440" (61.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597KIT6MPIB

DigiKey Part Number
164-1597KIT6MPIB-ND
Manufacturer
Manufacturer Product Number
1597KIT6MPIB
Description
CASE PLAS GRAY 4.190"LX3.560"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Case Plastic Gray Hand Held, Split Sides and End Panel(s) 4.190" L x 3.560" W (106.43mm x 90.42mm) X 2.440" (61.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1597KIT6MPIB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+
Size / Dimension
4.190" L x 3.560" W (106.43mm x 90.42mm)
Height
2.440" (61.98mm)
Area (L x W)
10.7in² (69cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic
Color
Gray
Thickness
-
Features
-
Material Flammability Rating
UL94 V-2
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,06000 Kč603,06 Kč
Manufacturers Standard Package
Unit Price without VAT:603,06000 Kč
Unit Price with VAT:729,70260 Kč