


19302241541 | |
|---|---|
DigiKey Part Number | 1195-3808-ND |
Manufacturer | |
Manufacturer Product Number | 19302241541 |
Description | HAN 24B-HMC-GS-R-M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302241541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,45000 Kč | 615,45 Kč |
| 10 | 522,99700 Kč | 5 229,97 Kč |
| 25 | 490,24440 Kč | 12 256,11 Kč |
| 50 | 466,85700 Kč | 23 342,85 Kč |
| 100 | 444,58860 Kč | 44 458,86 Kč |
| 250 | 416,78680 Kč | 104 196,70 Kč |
| 500 | 399,22448 Kč | 199 612,24 Kč |
| Unit Price without VAT: | 615,45000 Kč |
|---|---|
| Unit Price with VAT: | 744,69450 Kč |







