




19300101290 | |
|---|---|
DigiKey Part Number | 1195-3106-ND |
Manufacturer | |
Manufacturer Product Number | 19300101290 |
Description | CONN BASE SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101290 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,36000 Kč | 773,36 Kč |
| 10 | 657,23700 Kč | 6 572,37 Kč |
| 25 | 616,10640 Kč | 15 402,66 Kč |
| 50 | 586,71360 Kč | 29 335,68 Kč |
| 100 | 558,73580 Kč | 55 873,58 Kč |
| 250 | 523,80016 Kč | 130 950,04 Kč |
| Unit Price without VAT: | 773,36000 Kč |
|---|---|
| Unit Price with VAT: | 935,76560 Kč |





























