
19628100766 | |
|---|---|
DigiKey Part Number | 19628100766-ND |
Manufacturer | |
Manufacturer Product Number | 19628100766 |
Description | HAN 10EMC/B-HCC-DL-M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100766 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 2.858" L x 1.693" W x 2.953" H (72.60mm x 43.00mm x 75.00mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 089,30000 Kč | 2 089,30 Kč |
| 10 | 1 776,05300 Kč | 17 760,53 Kč |
| 25 | 1 664,94000 Kč | 41 623,50 Kč |
| 50 | 1 585,56320 Kč | 79 278,16 Kč |
| 100 | 1 509,99980 Kč | 150 999,98 Kč |
| Unit Price without VAT: | 2 089,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 528,05300 Kč |



















