Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant
19628100426
19628100426

19628100426

DigiKey Part Number
1195-3862-ND
Manufacturer
Manufacturer Product Number
19628100426
Description
CONN HOOD TOP ENTRY SZ10B M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628100426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1932,31000 Kč932,31 Kč
10792,40200 Kč7 924,02 Kč
25742,79160 Kč18 569,79 Kč
50707,36380 Kč35 368,19 Kč
100673,63680 Kč67 363,68 Kč
250631,52156 Kč157 880,39 Kč
Manufacturers Standard Package
Unit Price without VAT:932,31000 Kč
Unit Price with VAT:1 128,09510 Kč