


Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,73000 Kč | 772,73 Kč |
| 10 | 656,69100 Kč | 6 566,91 Kč |
| 25 | 615,59400 Kč | 15 389,85 Kč |
| 50 | 586,22640 Kč | 29 311,32 Kč |
| 100 | 558,27170 Kč | 55 827,17 Kč |
| 250 | 523,36256 Kč | 130 840,64 Kč |
| Unit Price without VAT: | 772,73000 Kč |
|---|---|
| Unit Price with VAT: | 935,00330 Kč |










