



1731110008 | |
|---|---|
DigiKey Part Number | WM12627-ND |
Manufacturer | |
Manufacturer Product Number | 1731110008 |
Description | CONN BACKSHELL 9POS 90DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110008 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 90° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Color Gray |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 44,25520 Kč | 1 106,38 Kč |
| 50 | 42,13880 Kč | 2 106,94 Kč |
| 100 | 40,12510 Kč | 4 012,51 Kč |
| 300 | 37,13077 Kč | 11 139,23 Kč |
| 500 | 35,81586 Kč | 17 907,93 Kč |
| 1 000 | 34,10684 Kč | 34 106,84 Kč |
| 2 500 | 31,97298 Kč | 79 932,45 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |















