9 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Two Piece Backshell Connector Black 180° Unshielded
1731110019
1731110019

1731110019

DigiKey Part Number
WM12638-ND
Manufacturer
Manufacturer Product Number
1731110019
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1731110019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
9
Color
Black
Compatible Shell Size
E
Base Product Number
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,41900 Kč534,19 Kč
2550,07600 Kč1 251,90 Kč
5047,67800 Kč2 383,90 Kč
10045,40190 Kč4 540,19 Kč
30042,01420 Kč12 604,26 Kč
50040,52698 Kč20 263,49 Kč
1 00038,59327 Kč38 593,27 Kč
2 50036,17897 Kč90 447,43 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč