



1731110003 | |
|---|---|
DigiKey Part Number | WM12622-ND |
Manufacturer | |
Manufacturer Product Number | 1731110003 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110003 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Color Gray |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,14100 Kč | 631,41 Kč |
| 25 | 59,18080 Kč | 1 479,52 Kč |
| 50 | 56,35020 Kč | 2 817,51 Kč |
| 100 | 53,65830 Kč | 5 365,83 Kč |
| 300 | 49,65397 Kč | 14 896,19 Kč |
| 500 | 47,89644 Kč | 23 948,22 Kč |
| 1 000 | 45,61144 Kč | 45 611,44 Kč |
| 2 500 | 42,75831 Kč | 106 895,78 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |














