9 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC9G

DigiKey Part Number
5073-SDC9G-ND
Manufacturer
Manufacturer Product Number
SDC9G
Description
HOOD DB9 GRAY PLASTIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
L-com
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Plastic, Flame Retardant
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
9
Color
Gray
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1074,54300 Kč745,43 Kč
2569,87280 Kč1 746,82 Kč
5066,53000 Kč3 326,50 Kč
10063,35520 Kč6 335,52 Kč
25059,38740 Kč14 846,85 Kč
50056,55308 Kč28 276,54 Kč
1 00053,85546 Kč53 855,46 Kč
2 50050,48700 Kč126 217,50 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč