
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel (Front) / Nickel (Rear), Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,84800 Kč | 948,48 Kč |
| 25 | 88,90560 Kč | 2 222,64 Kč |
| 50 | 84,65980 Kč | 4 232,99 Kč |
| 100 | 80,61760 Kč | 8 061,76 Kč |
| 250 | 75,56928 Kč | 18 892,32 Kč |
| 500 | 71,96392 Kč | 35 981,96 Kč |
| 1 000 | 68,53159 Kč | 68 531,59 Kč |
| 2 500 | 64,24590 Kč | 160 614,75 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |











