15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD15S

DigiKey Part Number
5073-SD15S-ND
Manufacturer
Manufacturer Product Number
SD15S
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
1A
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
10106,10300 Kč1 061,03 Kč
2599,45480 Kč2 486,37 Kč
5094,70100 Kč4 735,05 Kč
10090,18010 Kč9 018,01 Kč
25084,53376 Kč21 133,44 Kč
50080,50046 Kč40 250,23 Kč
1 00076,66139 Kč76 661,39 Kč
2 50071,86809 Kč179 670,22 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč