
Category | Cable Exit 180° |
Manufacturer L-com | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 15, 26 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,80000 Kč | 378,80 Kč |
| 10 | 321,92000 Kč | 3 219,20 Kč |
| 25 | 301,74960 Kč | 7 543,74 Kč |
| 50 | 287,34500 Kč | 14 367,25 Kč |
| 100 | 273,63540 Kč | 27 363,54 Kč |
| 250 | 256,51912 Kč | 64 129,78 Kč |
| 500 | 244,28948 Kč | 122 144,74 Kč |
| Unit Price without VAT: | 378,80000 Kč |
|---|---|
| Unit Price with VAT: | 458,34800 Kč |










