
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 141,59000 Kč | 1 415,90 Kč |
| 25 | 132,71560 Kč | 3 317,89 Kč |
| 50 | 126,38280 Kč | 6 319,14 Kč |
| 100 | 120,34790 Kč | 12 034,79 Kč |
| 250 | 112,81468 Kč | 28 203,67 Kč |
| 500 | 107,43374 Kč | 53 716,87 Kč |
| 1 000 | 102,31045 Kč | 102 310,45 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |











