15 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC15G

DigiKey Part Number
5073-SDC15G-ND
Manufacturer
Manufacturer Product Number
SDC15G
Description
HOOD DB15 GRAY PLASTIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
L-com
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Plastic
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
15
Color
Gray
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Factory Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1062,63700 Kč626,37 Kč
2558,70200 Kč1 467,55 Kč
5055,90080 Kč2 795,04 Kč
10053,22990 Kč5 322,99 Kč
25049,89628 Kč12 474,07 Kč
50047,51512 Kč23 757,56 Kč
1 00045,24817 Kč45 248,17 Kč
2 50042,41781 Kč106 044,53 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč