9, 15 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD121-09

DigiKey Part Number
5073-SD121-09-ND
Manufacturer
Manufacturer Product Number
SD121-09
Description
HOOD DB9 BLK PLASTIC ONE PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9, 15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
L-com
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Polypropylene (PP)
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
9, 15
Color
Black
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10131,55200 Kč1 315,52 Kč
25123,30040 Kč3 082,51 Kč
50117,41240 Kč5 870,62 Kč
100111,80600 Kč11 180,60 Kč
250104,80688 Kč26 201,72 Kč
50099,80770 Kč49 903,85 Kč
1 00095,04850 Kč95 048,50 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč