
Category | Cable Exit 180° |
Manufacturer L-com | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bag | Material Plastic |
Part Status Active | Plating Chromate |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,83500 Kč | 878,35 Kč |
| 25 | 82,32880 Kč | 2 058,22 Kč |
| 50 | 78,39400 Kč | 3 919,70 Kč |
| 100 | 74,64790 Kč | 7 464,79 Kč |
| 250 | 69,97456 Kč | 17 493,64 Kč |
| 500 | 66,63590 Kč | 33 317,95 Kč |
| 1 000 | 63,45764 Kč | 63 457,64 Kč |
| 2 500 | 59,48868 Kč | 148 721,70 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |










