Metal, Steel Shelf, Sliding 26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSUS1926BK1

DigiKey Part Number
HM2280-ND
Manufacturer
Manufacturer Product Number
RSUS1926BK1
Description
SHELF 26.120X16.640X1.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RSUS1926BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 169,99000 Kč4 169,99 Kč
53 523,96800 Kč17 619,84 Kč
103 359,68000 Kč33 596,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 169,99000 Kč
Unit Price with VAT:5 045,68790 Kč
Alternate Color
SHELF 26.12X16.64X1.500" BEI/GRY
In-Stock: 0
Unit Price: