
RSVS1926BK1 | |
|---|---|
DigiKey Part Number | HM2283-ND |
Manufacturer | |
Manufacturer Product Number | RSVS1926BK1 |
Description | SHELF 26.120X16.640X1.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RSVS1926BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 26.120" L x 16.640" W x 1.500" H (663.45mm x 422.66mm x 38.10mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 316,77000 Kč | 4 316,77 Kč |
| 5 | 3 648,15000 Kč | 18 240,75 Kč |
| 10 | 3 494,06700 Kč | 34 940,67 Kč |
| Unit Price without VAT: | 4 316,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 223,29170 Kč |











