
1582H6A1 | |
|---|---|
DigiKey Part Number | HM1833-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6A1 |
Description | POWER STRP 19"15A 6OUT 6'CORD GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,30000 Kč | 1 542,30 Kč |
| 5 | 1 430,76200 Kč | 7 153,81 Kč |
| 10 | 1 385,44800 Kč | 13 854,48 Kč |
| 25 | 1 327,88000 Kč | 33 197,00 Kč |
| 50 | 1 286,03520 Kč | 64 301,76 Kč |
| 100 | 1 245,60140 Kč | 124 560,14 Kč |
| Unit Price without VAT: | 1 542,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,18300 Kč |









