Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 1.720" H (381.00mm x 444.50mm x 43.69mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASV190115BK1

DigiKey Part Number
HM1590-ND
Manufacturer
Manufacturer Product Number
RASV190115BK1
Description
SHELF 15X17.500X1.720" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 1.720" H (381.00mm x 444.50mm x 43.69mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RASV190115BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
15.000" L x 17.500" W x 1.720" H (381.00mm x 444.50mm x 43.69mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 528,23000 Kč1 528,23 Kč
51 289,32000 Kč6 446,60 Kč
101 199,07000 Kč11 990,70 Kč
251 089,97240 Kč27 249,31 Kč
501 075,09760 Kč53 754,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 528,23000 Kč
Unit Price with VAT:1 849,15830 Kč