
ADSV1825BK | |
|---|---|
DigiKey Part Number | 164-ADSV1825BK-ND |
Manufacturer | |
Manufacturer Product Number | ADSV1825BK |
Description | SHELF 19X1.720" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" W x 1.720" H (482.60mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ADSV1825BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" W x 1.720" H (482.60mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | ADS Series | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 141,51000 Kč | 3 141,51 Kč |
| 5 | 2 653,72800 Kč | 13 268,64 Kč |
| 10 | 2 469,07100 Kč | 24 690,71 Kč |
| 25 | 2 436,49880 Kč | 60 912,47 Kč |
| Unit Price without VAT: | 3 141,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 801,22710 Kč |










