
SCREW1032-100 | |
|---|---|
DigiKey Part Number | HM1611-ND |
Manufacturer | |
Manufacturer Product Number | SCREW1032-100 |
Description | MACH SCREW PAN PHIL 10-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Oval Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Hammond Manufacturing | Features Pilot Point, Washer Included |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type Machine Screw | Plating Black Oxide |
Screw Head Type Oval Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,89000 Kč | 1 308,89 Kč |
| 5 | 1 139,04400 Kč | 5 695,22 Kč |
| 10 | 1 079,35600 Kč | 10 793,56 Kč |
| 25 | 1 010,58240 Kč | 25 264,56 Kč |
| 50 | 965,17580 Kč | 48 258,79 Kč |
| 100 | 924,72040 Kč | 92 472,04 Kč |
| Unit Price without VAT: | 1 308,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,75690 Kč |











