Standard, Locking White 2.63" (66.80mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT10NK

DigiKey Part Number
5214-CBMZT10NK-ND
Manufacturer
Manufacturer Product Number
CBMZT10NK
Description
CBL TIE LOCK 50LB 9.80" 1000PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking White 2.63" (66.80mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.200" (5.08mm)
Manufacturer
StarTech.com
Length - Actual
0.817' (249.02mm, 9.80")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
9.75"
Color
White
Bundle Diameter
2.63" (66.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 366,87000 Kč1 366,87 Kč
101 161,88100 Kč11 618,81 Kč
251 089,16600 Kč27 229,15 Kč
501 037,22740 Kč51 861,37 Kč
100987,78110 Kč98 778,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,87000 Kč
Unit Price with VAT:1 653,91270 Kč