
PBPS19003BK | |
|---|---|
DigiKey Part Number | 164-PBPS19003BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19003BK |
Description | MOUNTING PANEL 3.500" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Panel 3.500" H (88.90mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 3.500" H (88.90mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products PBPS Series |
Part Status Active | Ventilation Non-Vented |
Type Mounting Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,52000 Kč | 368,52 Kč |
| 5 | 310,16200 Kč | 1 550,81 Kč |
| 10 | 288,14000 Kč | 2 881,40 Kč |
| 25 | 261,59480 Kč | 6 539,87 Kč |
| 50 | 243,25860 Kč | 12 162,93 Kč |
| 100 | 226,29050 Kč | 22 629,05 Kč |
| 250 | 213,56032 Kč | 53 390,08 Kč |
| Unit Price without VAT: | 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 445,90920 Kč |











