
RZVS1921BK1 | |
|---|---|
DigiKey Part Number | HM2284-ND |
Manufacturer | |
Manufacturer Product Number | RZVS1921BK1 |
Description | SHELF 20.840X17.750X1.310" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.840" L x 17.750" W x 1.310" H (529.34mm x 450.85mm x 33.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RZVS1921BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.840" L x 17.750" W x 1.310" H (529.34mm x 450.85mm x 33.27mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 270,30000 Kč | 2 270,30 Kč |
| 5 | 1 916,69800 Kč | 9 583,49 Kč |
| 10 | 1 783,00300 Kč | 17 830,03 Kč |
| 25 | 1 685,21560 Kč | 42 130,39 Kč |
| Unit Price without VAT: | 2 270,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 747,06300 Kč |









